What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEH-ZK1E471V

Cap Aluminum Polymer 470uF 25V 20% Cylindrical 20m Ohm 2800mA 4000 hr 125°C Emboss T/R
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZK1E471V.

Upverter

Technical Drawing3 pages6 years ago

Panasonic

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-22.01%

CAD Models

Download Panasonic EEH-ZK1E471V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEH-ZK1E471V provided by its distributors.

Cap Aluminum Polymer 470uF 25V 20% Cylindrical 20m Ohm 2800mA 4000 hr 125°C Emboss T/R
Avnet Japan
Panasonic EEHZK1E471V - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
25V ㊣20% 470uF SMD,D10xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
ZK Series 25 V 470 uF 125°C Ø10 x 10.2 mm SMT Hybrid Aluminum Polymer Capacitor
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap Aluminum Polymer Hybrid 470uF 25VDC 20% (10 X 10.5mm) SMD 0.02 Ohm 2800mA 4000h 125C Automotive T/R
Cap, 470Uf, 25V, Alu Elec, Hybrid, Smd; Capacitance:470Μf; Capacitance Tolerance:± 20%; Voltage(Dc):25V; Capacitor Case/Package:Radial Can - Smd; Esr:0.02Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEHZK1E471V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZK1E471V