What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEEHD0J682AM

Panasonic EEEHD0J682AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 1.135
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD0J682AM.

IHS

Datasheet10 pages10 years ago

Panasonic

TME

Panasonic SCT

CAD Models

Download Panasonic EEEHD0J682AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-01-09
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Descriptions

Descriptions of Panasonic EEEHD0J682AM provided by its distributors.

Panasonic EEEHD0J682AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 16.5mm) SMD 1280mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 6.3V, 6800µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 6767
Cap, 6800Uf, 6.3V, Smd, Alu Elec; Capacitor Case/Package:Radial Can - Smd; Capacitance:6800Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd(A) Series; Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEEHD0J682AM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD0J682AM.