What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEEFK1E681SP

Panasonic EEEFK1E681SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.364
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E681SP.

IHS

Datasheet11 pages7 years ago

JRH Electronics

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
-15.34%

CAD Models

Download Panasonic EEEFK1E681SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
PanasonicEEEFK1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK687M16G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEEFP1A681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 680muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZJ100ADA681MHA0G
Cap Aluminum Lytic 680uF 10V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1E681SP provided by its distributors.

Panasonic EEEFK1E681SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 680µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
FK-S 25 V 680 uF 105°C 2 kHrs 10 x 10.2 mm Aluminum Electrolytic Cap
Panasonic EEEFK1E681SP Capacitor SMD 680 µF 25 V 10x10.2 mm Electrolytic
Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):25V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1E681SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E681SP