What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EECHW0D335

Electric Double Layer Capacitor, 2.3V, 40% +Tol, 20% -Tol, 3300000uF, Through Hole Mount
$ 3.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECHW0D335.

IHS

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

element14

DigiKey

CAD Models

Download Panasonic EECHW0D335 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-10-01
LTD Date2012-12-31

Related Parts

PanasonicEECHZ0E335
EEC-HZ Series 2.5 V 3.3 F Ø 8 x 22 mm LS=3.5 mm Double Layer Gold Capacitor
NichiconJUMT1335MPD
3.3F 2.7V ±20% 1000h@ 70°C 2.7V 600mΩ@ 1kHz Plugins Through hole mounting 10mm*20mm*22mm

Descriptions

Descriptions of Panasonic EECHW0D335 provided by its distributors.

Electric Double Layer Capacitor, 2.3V, 40% +Tol, 20% -Tol, 3300000uF, Through Hole Mount
Cap 3.3F 2.3V -20% to 40% 1000 hr (12.5 X 23mm) Radial 5mm 70°C Bulk
CAPACITOR;SUPER CAPACITOR;RADIAL MEM BACKUP CAPACITOR;3.3F;2.3VDC
CAP, 3.3F, 2.3V, RADIAL; Capacitance: 3.3F; Voltage Rating: 2.3V; Capacitor Terminals: Radial Leaded; Product Range: HW Series; Capacitance Tolerance: +40%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Op
CAPACITOR DBL LAYER, 3.3 F, 2.3VDC, RADIAL; Capacitance:3.3F; Capacitance Tolerance:+40%, -20%; Voltage Rating:2.3VDC; Capacitor Case Style:Radial Leaded; No. of Pins:2; Capacitor Mounting:Through Hole; Lead Spacing:5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-HW0D335