What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-FE2J474KA

470nF ±10% polypropylene 15mm 630V Through hole mounting 17.5mm*10mm*15.5mm

$ 0.358
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FE2J474KA.

Electro Sonic

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-0.90%

CAD Models

Download Panasonic ECW-FE2J474KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECWFE2J474K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463N347000N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463N347050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474Q1
Cap Film 0.47uF 450V PP 10%( 13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo

Descriptions

Descriptions of Panasonic ECW-FE2J474KA provided by its distributors.

470nF ±10% polypropylene 15mm 630V Through hole mounting 17.5mm*10mm*15.5mm
CAP FILM 0.47UF 10% 630VDC RAD
Capacitor, Film, Pp, 0.47Uf, 630V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Voltage(Ac):141V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2J474KA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America