Panasonic ECW-F6473HL

Capacitor; ECWF, Met Polypropylene Film Cap, Radial, 630VDC, 0.047uF, 3%, Blk ST
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6473HL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-13.88%

CAD Models

Download Panasonic ECW-F6473HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H8473HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor 47nF ±10% Polypropylene 15mm Pitch 760V 275V TH 18mm × 5.5mm × 10.5mm
PanasonicECW-F6433HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.043uF, +/-3%, LS=10mm, Blk ST
PanasonicECW-F6513HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.051uF, +/-3%, LS=12.5mm, Blk S
Yageo GroupR76PI24704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F6473HL provided by its distributors.

Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.047uF,3%,Blk ST
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 47uF, Through Hole Mount
Cap Film 0.047uF 630V PP 3% (15.5 X 6.4 X 10.8mm) Radial 12.5mm 105C Bulk
Panasonic ECWF6473HL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.11µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.047UF, 3%, 630VDC,; CAPACITOR FILM PP, 0.047UF, 3%, 630VDC, RADIAL; Product Range:PANASONIC - ECWF(L) Series; Capacitance:0.047µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Lead Spacing:12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF6473HL