Panasonic ECW-F4474HL

Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.47Uf, Through Hole Mount
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4474HL.

Panasonic

Datasheet4 pages9 years ago

Newark

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-4.50%

CAD Models

Download Panasonic ECW-F4474HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECWF2W474JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474P1
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI3470AA00K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7135
Yageo GroupR71MI34704000K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4474HL provided by its distributors.

Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.47Uf, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.47uF,3%,Blk ST
Radial FILM CAPACITOR ECW-F(L) 400V 0.47muF ±3% 0.709Lx0.441W 18.00mmx11.20mm
Cap 0.47Uf 400Vdc Plyp 3% 18 X 11.2 X 16.1Mm Rdl 15Mm Rohs Compliant: Yes
ECW F(L) Series 400 V 0.047 uF ±3% LS=15 mm Metallized PP Film Capacitor
Panasonic ECWF4474HL - Film Capacitors (Electronic Equipment Use)
470nF ±3% polypropylene 15mm 400V 141V Through hole mounting 18mm*11.2mm*17.6mm
Film Chip Capacitor, 400V, 1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.47UF, 3%, 400VDC, R; CAPACITOR FILM PP, 0.47UF, 3%, 400VDC, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:15mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F4474HL.
  • ECWF4474HL