Panasonic ECQ-E4823JF

CAPACITOR FILM, 0.082UF, 400V, 5%, RAD; Capacitance: 0.082µF; Capacitance Toleran
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4823JF.

Panasonic

Datasheet9 pages10 years ago

Panasonic SCT

Farnell

Newark

TME

Inventory History

3 month trend:
+102%

CAD Models

Download Panasonic ECQ-E4823JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECQ-E2823JB
Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-E2823JF
Cap Film 0.082uF 250V PET 5%( 10.3 X 4.9 X 8mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E1823JF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.082uF, 5%, L/S=5mm, Blk ST
Cap Film 0.082uF 63V PET 5% Radial Stacked 5mm 125C Automotive Bulk
CAP FILM 0.082UF 5% 250VDC 2DIP
FILM CAP MKT BOX 0.082µF 5% 63Vdc LS 5mm

Descriptions

Descriptions of Panasonic ECQ-E4823JF provided by its distributors.

CAPACITOR FILM, 0.082UF, 400V, 5%, RAD; Capacitance:0.082µF; Capacitance Toleran
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 82uF, Through Hole Mount
Cap Film 0.082uF 400VDC PET 5% 12 X 5.8 X 11mm RDL 10mm Bulk
Panasonic ECQE4823JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.27µF, -40 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR, 0.082UF, 400V, 5%, RADIAL
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4823JF