Panasonic ECQ-E4564KF

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.56Uf, Through Hole Mount
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4564KF.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages13 years ago
Datasheet9 pages18 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic ECQ-E4564KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECQ-E1564KF
Capacitor Film 0.56uF 100 Volt PET 10% (12 X 5.5 X 10.9mm) Radial 10 mm 105C Bulk
PanasonicECQ-E2564KF
Cap Film 0.56uF 250V PET 10% (18.5 X 5.5 X 13mm) Radial 15mm Bulk
PanasonicECQ-E2564KB
Cap Film 0.56uF 250V PET 10% (12.3 X 6.7 X 11.9mm) Radial 10mm 105°C Bulk
Cornell DubilierDME4P56K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
Cap Film 0.56uF 63V PET 10% Radial 5mm 125C Ammo Pack
Cap Film 0.56uF 63V PET 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Panasonic ECQ-E4564KF provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.56Uf, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.56uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.56muF ±10% 1.024Lx0.256W 26.00mmx6.50mm
Panasonic ECQE4564KF - Film Capacitors (Electronic Equipment Use)
Cap Film 0.56uF 400VDC PET 10% 26 X 6.5 X 16mm RDL
Film Chip Capacitor, 400V, 2.2µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE Series 400 V 0.56 uF ±10% LS=22.5mm Metallized Polyester Capacitor
CAPACITOR POLY FILM, 0.56UF, 400VDC, ±10; CAPACITOR POLY FILM, 0.56UF, 400VDC, ±10%, RAD; Capacitance:0.56µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400VDC; Capacitor Case Style:(Not Available); Lead Spacing:10mm
Capacitor Polyester Film, 0.56Uf, 400Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.56Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V; Qualification:- Rohs Compliant: Yes |Panasonic ECQ-E4564KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4564KF.
  • ECQE4564KF