Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECPU1C334MA5

1206 (3216METRIC) Film Capacitor Ecp-u(a) 16V 0.33MUF ±20% 0.126LX0.063W 3.20MMX1.60MM
$ 1.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECPU1C334MA5.

IHS

Datasheet17 pages9 years ago

Electro Sonic

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-99.89%

CAD Models

Download Panasonic ECPU1C334MA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ECPU1C334MA5 provided by its distributors.

1206 (3216Metric) FILM CAPACITOR ECP-U(A) 16V 0.33muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
Film Capacitor, Plastic, 16V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
Capacitor Film 0.33uF 16 Volt 20% (3.2 X 1.6 X 1mm) Surface Mount 85C
ECPU Series 16 V 0.33 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor
Cap Film 0.33uF 16V Acrylic Resin 20% (3.2 X 1.6 X 1mm) SMD 85C T/R
Panasonic ECPU1C334MA5 - Film Capacitors (Electronic Equipment Use)
330nF ¡À20% Acrylic acid 16V 12V 1206 welding mounting£¬SMD mount 3.2mm*1.6mm*1.2mm
Film Chip Capacitor, 100V, 0.018µF, -40 to +105¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 0.33Uf, 16V, 20%, 1206, Full Reel; Dielectric Type:Metallized Acrylic Stacked; Capacitor Case/Package:1206 [3216 Metric]; Capacitance:0.33Μf; Capacitance Tolerance:± 20%; Voltage(Ac):12V; Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECP-U1C334MA5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECP-U1C334MA5
  • ECP-U1C334MA5.
  • ECPU1C334MA5.