What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECHU1H681GX5

Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.00068Uf, Surface Mount, 0805

$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H681GX5.

IHS

Datasheet17 pages8 years ago

Newark

JRH Electronics

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-19.50%

CAD Models

Download Panasonic ECHU1H681GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECHU1C681GX5
0603 (1608Metric) FILM CAPACITOR ECH-U(X) 16V 680pF ±2% 0.063Lx0.031W 1.60mmx0.80mm
Cornell DubilierFCP0805H681J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00068uF, Surface Mount, 0805
PanasonicECH-U1C681JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00068uF,5%,0603,Cut Tape

Descriptions

Descriptions of Panasonic ECHU1H681GX5 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.00068Uf, Surface Mount, 0805
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 680pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 680pF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125C T/R
ECHU(X) Series 50 V 680 pF ±2 % Stacked Metallized PPS Film Chip Capacitor
Capacitor,PPS Metallized,Cap 680 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
Panasonic ECHU1H681GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 50V, 0.027µF, -55 to +125¡C, RoHS
Panasonic SCT
680pF ±2% PPS 50V 30V 0805 SMD, TH 2mm × 1.25mm × 1.1mm
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 680 pF Rated voltage: 50 VDC
Capacitor Pps Film, 680Pf, 50V, 2%, 0805, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:680Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:-Rohs Compliant: Yes |Panasonic ECH-U1H681GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H681GX5
  • ECH-U1H681GX5.
  • ECHU1H681GX5.