What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECHU1H221JX5

Capacitor Pps Film, 220PF, 50V, 5%, 0805CAPACITOR Pps Film, 220PF, 50V, 5%, 0805
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H221JX5.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages8 years ago

Master Electronics

Future Electronics

DigiKey

Panasonic SCT

Inventory History

3 month trend:
+56.23%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Cornell DubilierFCP0805H221J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00022uF, Surface Mount, 0805
PanasonicECHU1H221GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 220pF 卤2% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECHU1C221JX5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.00022Uf, Surface Mount, 0603
PanasonicECH-U1C221GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00022uF,2%,0603,Cut Tape

Descriptions

Descriptions of Panasonic ECHU1H221JX5 provided by its distributors.

CAPACITOR PPS FILM, 220PF, 50V, 5%, 0805CAPACITOR PPS FILM, 220PF, 50V, 5%, 0805
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 220pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 220pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125C T/R
ECHU(X) Series 50 V 220 pF ±5 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.00022uF, Surface Mount, 0805
Capacitor,PPS Metallized,Cap 220 pF,Tol5%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
220pF ±5% Polyphenylene sulfide(PPS) 50V 30V 0805 welding mounting,SMD mount 2mm*1.25mm*1.1mm
Panasonic ECHU1H221JX5 - Film Capacitors (Electronic Equipment Use)
±5% 50V 220pF -55℃~+125℃ Metalized polyphenylene sulfide 0805 Film Capacitors ROHS
Film Chip Capacitor, 50V, 0.1µF, -55 to +125¡C, RoHS
Panasonic SCT
Film Capacitor, 220Pf, 50V, 5%, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:220Pf; Capacitance Tolerance:± 5%; Voltage(Ac):30V; Voltage(Dc):50V; Capacitor Terminals:Wraparoundrohs Compliant: Yes |Panasonic ECH-U1H221JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H221JX5
  • ECH-U1H221JX5.
  • ECHU1H221JX5.