Panasonic DZ2W08200L

Diode Zener Single 8.2V 5% 1W 2-Pin Mini2-F3-B T/R
$ 0.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DZ2W08200L.

IHS

Datasheet5 pages13 years ago

Newark

Farnell

CAD Models

Download Panasonic DZ2W08200L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-05-18

Related Parts

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ8V2-13-F
SMAZ Series 1 W 8.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diode Zener Single 8.2V 5% 1W 2-Pin(1+Tab) Power Mite T/R
Diodes Inc.DFLZ8V2-7
DFLZ8V2 Series 8.2 V ±6% 1 W Surface Mount Power Zener Diode - PowerDI123

Descriptions

Descriptions of Panasonic DZ2W08200L provided by its distributors.

Diode Zener Single 8.2V 5% 1W 2-Pin Mini2-F3-B T/R
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional
SC,ZENER DIODE / SINGLE, ESD PROTECTION, VZ:8.2V, PT:1W
Zener Diodes 8.2V 5% 1W 10mA FLT LD 1.6mm x 3.5mm
DIODE, ZENER, 1W, 8.2V, MINI2-F3-B; Zener Voltage Vz Typ: 8.2V; Power Dissipation Pd: 1W; Diode Case Style: SOD-123F; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Product Range: DZ2W0 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America