Panasonic DSP1-DC9V-F

Electromechanical Relay SPST-NO/SPST-NC 5A 9VDC 270Ohm Through Hole
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC9V-F.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14

Panasonic

Newark

Inventory History

3 month trend:
-79.16%

CAD Models

Download Panasonic DSP1-DC9V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicDSP2A-DC9V
RELAY GEN PURPOSE DPST 5A 9V / General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole
1 Form A 1 Form B General Purpose Relay DIP TH 20.2mm × 11mm × 11mm
PanasonicDSP2A-L2-DC9V
General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole

Descriptions

Descriptions of Panasonic DSP1-DC9V-F provided by its distributors.

Electromechanical Relay SPST-NO/SPST-NC 5A 9VDC 270Ohm Through Hole
Universal relay DIP Through hole mounting 20.2mm(Length)*11mm(height)
DSP Series 5 A DPST 9VDC Through Hole Miniature Single Side Stable Power Relay
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.033A (Coil), 9VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
; Relay Type:Polarized; Coil Voltage VDC Nom:9V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:270ohm; Contact Configuration:SPST-1NO / 1NC; Coil Type:DC; Coil Current:33.3mA ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1DC9VF