Panasonic CM1-R-12V

Electromechanical Relay, SPDT, 35A (Contact), 14VDC (Contact), Random, DC Output
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CM1-R-12V.

IHS

Datasheet5 pages26 years ago

Arrow Electronics

element14

Future Electronics

Newark

Inventory History

3 month trend:
+4.93%

CAD Models

Download Panasonic CM1-R-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicCM1F-R-12V
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive
PanasonicCM1-12V
Automotive Relay, 12 VDC, 35 A, SPDT, Socket, Plug In, Quick Connect, CM
PanasonicCM1F-12V
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20mm 15mm 33mm) Plug-In Automotive Relay Automotive

Descriptions

Descriptions of Panasonic CM1-R-12V provided by its distributors.

Electromechanical Relay, SPDT, 35A (Contact), 14VDC (Contact), Random, DC Output
Automotive Relay, 12 VDC, 35 A, SPDT, Socket, Plug In, Quick Connect, CM
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 96Ohm Plug-In
Silver Alloy() 12V SPDT (1 Form C) Plugin,15x20mm Automotive Relays ROHS
RELAY, AUTOMOTIVE, SPDT, 14VDC, 35A; Coil Voltage: 12VDC; Contact Current: 35A; Contact Configuration: SPDT; Relay Mounting: Socket; Relay Terminals: Quick Connect; Product Range: CM Series; Contact Voltage DC Nom: 14V; Coil Re
MICRO AUTOMOTIVE RELAY, SPDT, 12VDC, 20A; Coil Voltage VDC Nom:12V; Contact Current Max:20A; Contact Voltage DC Nom:14V; Coil Resistance:96ohm; Contact Configuration:SPDT; Relay Mounting:Plug In; External Height:22mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1R12V