What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AYF332335A

Connector FFC/FPC Socket 23Position 0.3mm Solder Right Angle Surface Mount Emboss T/R

$ 0.821
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AYF332335A.

Electro Sonic

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AYF332335A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Conn FFC Connector SKT 23 POS 0.5mm Solder RA SMD Embossed T/R
FFC & FPC Connectors FPC Connector
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH26W-23S-0.3SHW(60)
Conn FPC Connector RCP 23 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH35C-23S-0.3SHW(50)
23 Position FPC Connector Contacts, Top and Bottom 0.012 (0.30mm) Surface Mount,
HIROSE ELECTRICFH35C-23S-0.3SHW(99)
Connector FFC/FPC Receptacle 23 Position 0.3mm Solder Right Angle Surface Mount

Descriptions

Descriptions of Panasonic AYF332335A provided by its distributors.

Connector FFC/FPC Socket 23Position 0.3mm Solder Right Angle Surface Mount Emboss T/R
Y3B RoHS Compliant 2008 Flip Lock Backlock FPC (Connector/Contact Type) Connector UL94V-0 85C 200mA 50V
Solder pad 300μm 23pin 880μm FPC 200mA gold bottom SMD,P=0.3mm,Horizontal SMD SMD mount 8.4mm(Length)*3.15mm(height)
FPC CNY3B/Y3BW(0.3MM PITCH)(500PC STRIP)
Y3B/Y3Bw(0.3Mm |Panasonic AYF332335A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America