Panasonic AXK5F60547YG

0.5mm 2 60P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 1.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXK5F60547YG.

IHS

Datasheet10 pages10 years ago

HQonline

Electro Sonic

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AXK5F60547YG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board To Board & Mezzanine Connectors 50 Ckt Receptacle J-Leads & Solder Tab
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy 42Ckt EmbsTp Pkg
Center Strip Receptacle Contact 400μm 2 50-Pin 700μm 680μm Gold Plated SMD 12.2mm(L) × 2.6mm(H)
Conn Board to Board RCP 70 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Panasonic AXK5F60547YG provided by its distributors.

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
AXK5F(P5KF) Socket (0.5mm pitch, 60-pin, Ni-barrier) (RoHS conforming)
Conn Board to Board RCP 60 POS 0.5mm Solder ST Top Entry SMD T/R
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
P5KS Series 60 Position 0.5 mm Pitch Board to Board SMT Socket Connector
60 Pos 0.5mm Pitch Board-to-Board Header, 60V, 10A, Gold, SMD
Pad 500μm 2 60-Pin SMD P=0.5mm SMD 18mm L × 5.8mm H
CONN SOCKET BRD/BRD .5MM 60POS
BOARD TO BOARD & MEZZANINE CONNECTORS
Connector, Board To Board, 60, 2; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Product Range:- Rohs Compliant: Yes |Panasonic AXK5F60547YG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America