Panasonic AQZ207G

SSR RELAY SPST-NO 2A 0-200V / Solid State SPST-NO (1 Form A) 4-SIP
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ207G.

IHS

Datasheet6 pages8 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic AQZ207G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic AQZ207G provided by its distributors.

SSR RELAY SPST-NO 2A 0-200V / Solid State SPST-NO (1 Form A) 4-SIP
AC DC RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 1.25VDC 50mA 350mOhms
Relay SSR 50mA 1.5V DC-IN 2A 200V AC/DC-OUT 4-Pin Slim SIP Tube
Mosfet Relay, Spst-No, 0.05A, 200V, Th; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:200V; Load Current:2A; Mosfet Relay Package Style:Sip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQZ207G

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America