Panasonic AQV257

Solid State Relay 50mA 1.5V DC-In 0.25A 200V AC/DC-Out 6-Pin DIP
$ 3.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV257.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

element14

Newark

Electro Sonic

Inventory History

3 month trend:
-8.22%

CAD Models

Download Panasonic AQV257 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQV257A
Relay SSR 50mA 1.5V DC-IN 0.25A 200V AC/DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV217AX
Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP176D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQV257 provided by its distributors.

Solid State Relay 50mA 1.5V DC-In 0.25A 200V AC/DC-Out 6-Pin DIP
AQV Photomos Series 0.25 A 200 V 4 Ohm 1 Channel Solid State Relay - DIP-6
AQV257 DC INPUT MOSFET OUTPUT OPTOCOUPLER, THROUGH HOLE, 6-PIN DIP
AC/DC 4Ω 0V~200V 250mA 1.14V(DC) DIP-6 TH 8.8mm × 6.4mm × 3.4mm
Through hole terminal, Tube packing style, Load voltage:200 V
MOSFET RELAY, SPST-NO, 0.25A, 200V, THT;
HE 1 FORM A PHOTOMOS SOLID STATE RELAY
Transistor Output SSR, 1-Channel, 1500V Isolation
SSR RELAY DPST-NO 250MA 0-200V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-257