Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APV2111VY

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin Mini-SSOP T/R
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APV2111VY.

Farnell

Datasheet4 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Panasonic

Electro Sonic

Inventory History

3 month trend:
-99.85%

CAD Models

Download Panasonic APV2111VY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R
VishaySFH690AT3
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin MFSOP
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation

Descriptions

Descriptions of Panasonic APV2111VY provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin Mini-SSOP T/R
OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP / Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Photodiode Output Optocouplers; PANASONIC; APV2111VY; Surface Mount; SMD/SMT; 50 mA; 1.15 V
APV Series Single Channel 1500 Vrms Photovoltaic Mosfet Driver - SSOP-4
SSOP-4-2.7mm Optocouplers - Phototransistor Output ROHS
Surface-mount terminal, Tape and reel packing style(Y)
Panasonic MOSFET Output Optocoupler, TH, 4-Pin
Photovoltaic MOSFET Driver (4-pin SSOP T&R)
Optocoupler - Phototransistor Output
MOSFET RELAY, SPST-NO, SSOP, SMD;
OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP
OPTOISO 1.5KV 1CH PHVOLT 4-SSOP
场效应管, MOSFET 继电器, 光伏, 1.5KV, SMD;
PHOTODIODE OUTPUT OPTOCOUPLERS
MOSFET RELAY, PHOTOVOLTAIC, 1.5KV, SMD; Contact Form: SPST-NO (1 Form A); Load Type: -; Load Voltage Max: -; Load Current: -; MOSFET Relay Package Style: SSOP-4; Relay Mounting: Surface Mount; Relay Terminals

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APV2111VY.