TEMP CONTROLLER, 24VAC/DC, TRANSISTOR; Thermocouple Type:B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:0.2%; Output Voltage Max:14VDC; Output Voltage Min:12VDC; SVHC:No SVHC (20-Jun-2013)
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Voltage / Semiconductor Relay Output Type = 40 mA @ 12 VDC / Logic Unit Output Type = 40 mA @ 12 VDC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = P / Control Function = PD / Control Function = PI / Control Function = PID / Operating Voltage Max. VAC/DC = 24 / Series = KT7 / Protection Rating = IP66 / Mounting Type = DIN Rail Mount / Alarm = Transistor, 0.1A @ 24VDC / Cycle Time ms = 250 / Cut-Out Width mm = 22.5 / Cut-Out Height mm = 75