What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AKT4R112100

Temperature Controller, KT4R, Multi-input, 100-240VAC, Non-contact Voltage
$ 131.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4R112100.

Farnell

Datasheet16 pages10 years ago

Burklin Elektronik

Descriptions

Descriptions of Panasonic AKT4R112100 provided by its distributors.

TEMPERATURE CONTROLLER, KT4R, MULTI-INPUT, 100-240VAC, NON-CONTACT VOLTAGE
Panasonic temperature controller, AKT4R112100
CNTRL TEMP REL/VOLT OUT 100-240V / Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) 100 ~ 240VAC Panel Mount
4 4 Screw Terminal Temperature Controller (RTD Type B C E J K N PL-II R S T W) Panel Mount Temperature Controller 100V~240VAC -200C-2315C 0-20mA 0-10VDC -10C~55C
Input Type = RTD / Input Type = Thermocouple / Input Type = Current / Input Type = Voltage / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Transistor / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = PID / Control Function = PD / Control Function = PI / Control Function = P / Control Function = ON / OFF / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = KT4 / Protection Rating = IP66 / Mounting Type = Panel Mount / Alarm = Relay Alarm / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 11.5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America