Panasonic AFPE224300

Control Unit; 14 Points (Control) Max. Number of Expansion I/O Points; Relay; 8
$ 282.38
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AFPE224300.

element14 APAC

Datasheet28 pages10 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicAFPE214325
Control Unit; 12 Points (Control) Max. Number of Expansion I/O Points; Relay; 6
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
PanasonicAFPX-C14TD
CONTROL UNIT, 24VDC, 3-AXIS, 8 DC INPUTS, 6 NPN OOUTPUTS, 12K PROGRAM SIZE, FP-X
Crouzet88970233
Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 8Input
Crouzet88970235
Crouzet PLC Expansion Module Input/Output 8 Input, 6 Output 12 V dc 107.6 x 72 x 57.4 mm

Descriptions

Descriptions of Panasonic AFPE224300 provided by its distributors.

Control Unit; 14 Points (Control) Max. Number of Expansion I/O Points; Relay; 8
5-Character, 2-Line, 3-Color Display Advanced Controller
Universal Compact PLC; Display Mode:Digital; No. of Analog Inputs:0; No. of Channels:0; No. of Digital Inputs:8; No. of Digital Outputs:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFPE224300.