Panasonic ACTP112

Power Relay 12VDC 30(NO)/10(NC)A SPDT(17.4x7.2x13.5)mm THT
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ACTP112.

IHS

Datasheet6 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+6.12%

CAD Models

Download Panasonic ACTP112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2009-05-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Power Relay 9VDC 10A SPDT(22.5mm 16.5mm 19mm) THT
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
TE Connectivity / AMP7-1414967-8
RELAY AUTO SPDT 30A 10V / Power Relay 12VDC SPDT(12x12.9x10.2)mm THT Automotive
PanasonicACJ1112
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
PanasonicACJ2112
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
PanasonicACJ5112
Relay Automotive 2 x SPDT 20A(NO)/10A(NC) 12VDC 180 Ohm PC Pin Through Hole Carton

Descriptions

Descriptions of Panasonic ACTP112 provided by its distributors.

Power Relay 12VDC 30(NO)/10(NC)A SPDT(17.4x7.2x13.5)mm THT
Relay Automotive SPDT 30A 12VDC 144Ohm PC Pin Through Hole
ACTP Series 12 VDC 30 A 1 W SPDT Through Hole Slim Type Automotive Relay
Silver Alloy() 12V SPDT (1 Form C) Plugin,7.2x17.4mm Automotive Relays ROHS
AUTOMOTIVE RELAY (PCB OBIHIRO)CT RELAY POWER TYPE(AUTOMOTIVE)
Automotive Relay, Spdt, 12Vdc, 30A; |Panasonic ACTP112
Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), 14VDC (Contact), AC/DC Input, DC Output
AUTOMOTIVE RELAY, SPDT, 12VDC, THT; Coil; AUTOMOTIVE RELAY, SPDT, 12VDC, THT; Coil Voltage: 12VDC; Contact Current: 30A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: PC Pin; Product Range: ACTP S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACTP112.