What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 20TQC100MD2

Panasonic 20TQC100MD2 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20TQC100MD2.

IHS

Datasheet7 pages7 years ago

Upverter

Panasonic

Newark

Electro Sonic

Inventory History

3 month trend:
-13.46%

CAD Models

Download Panasonic 20TQC100MD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic 20TQC100MD2 provided by its distributors.

Panasonic 20TQC100MD2 - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
TQC Series 2917 100 uF 20 V ±20% Conductive Polymer Tantalum Solid Capacitor
Cap Tant Polymer 100uF 20V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 2816-12 0.1 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
Cap Polimer Electrolitic, 100uF, 20V, 7.3x4.3x3.1, 20%, 100mohm ESR, -55-105C 2000h
CAP, 100µF, 20V, 20%; Capacitance: 100µF; Voltage Rating: 20VDC; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.1ohm; Operating Temperature Min: -55°C; Operating Temperature Ma
Capacitance uF = 100 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Size Code = D2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 200 / Ripple Current A = 1.25 / Series = TQC / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20TQC100MD2.