Panasonic 16SVPC39M

Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.035 Ohm 1820mA 2000h 105C T/R
$ 0.591
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPC39M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago

Upverter

Panasonic

TME

JRH Electronics

Inventory History

3 month trend:
+0.04%

CAD Models

Download Panasonic 16SVPC39M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic16SVP39M
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.05 Ohm 1620mA 2000h 105C T/R
United Chemi-ConAPXA250ARA390MJ80G
Cap Aluminum Polymer 39uF 25V 20% (10 X 7.7mm) SMD 0.045 Ohm 2100mA 2000h 105°C T/R
Panasonic4SVP39M
Cap Aluminum Polymer 39uF 4VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105C T/R
Panasonic25SVPD39M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 39uF, 4341
KYOCERA AVXULR2C390MNL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 4141

Descriptions

Descriptions of Panasonic 16SVPC39M provided by its distributors.

Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.035 Ohm 1820mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 39 uF, 16 V, Radial Can - SMD, 0.035 ohm
Cap Aluminum 39uF 16V 20% (5 X 5.9mm) Cylindrical 1820mA 2000hr 105°C T/R
Avnet Japan
Panasonic 16SVPC39M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,39UF,35MOHM,5X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2121
Aluminium electrolytic capacitor SMD 39uF 16VDC
CAP, 39µF, 16V, 20%, RADIAL; Capacitance: 39µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.035ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America