Panasonic 16SVF560M

Cap Aluminum Polymer 560uF 16V 20% Cylindrical 18m Ohm 1560mA 1000 hr 125°C Emboss T/R
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVF560M.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
+8.36%

CAD Models

Download Panasonic 16SVF560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panasonic 16SVF560M provided by its distributors.

Cap Aluminum Polymer 560uF 16V 20% Cylindrical 18m Ohm 1560mA 1000 hr 125°C Emboss T/R
Avnet Japan
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 1560mA 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 560 uF, 16 V, Radial Can - SMD, 0.014 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
Panasonic 16SVF560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap, 560Μf, 16V; Capacitance:560Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Svf Series; Esr:0.014Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Panasonic 16SVF560M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVF560M.