Panasonic 16SEQP82M

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 670mA 1000h 125C Bulk
$ 0.681
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEQP82M.

IHS

Datasheet8 pages7 years ago

Panasonic

element14 APAC

Newark

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 16SEQP82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-15
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXH200ARA820MJ80G
Cap Aluminum Polymer 82uF 20VDC 20%( 10 X 7.7mm) SMD 0.045 Ohm 820mA 1000h 125C T/R
Panasonic16SVQP82M
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.04 Ohm 670mA 1000h 125C T/R
United Chemi-ConAPXH160ARA820MH70G
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.7mm) SMD 0.04 Ohm 830mA 1000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConAPXA200ARA820MJ80G
Cap Aluminum Polymer 82uF 20V 20% (10 X 7.7mm) SMD 0.04 Ohm 2500mA 2000h 105°C T/R
Cap Aluminum Polymer 82uF 20VDC 20% (10 X 8mm) SMD 0.04 Ohm 2600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 16SEQP82M provided by its distributors.

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.04 Ohm 670mA 1000h 125C Bulk
Panasonic 16SEQP82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP, 82µF, 16V, 20%; Capacitance: 82µF; Voltage Rating: 16V; AE Capacitor Case: Radial Leaded; Product Range: OS-CON SEQP Series; ESR: 0.04ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Temperature Min: -55°C; Opera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America