What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 100SXV6R8M

Polymer Aluminium Electrolytic Capacitor, 6.8 uF, 100 V, Radial Can - SMD, 0.06 ohm

$ 0.907
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 100SXV6R8M.

IHS

Datasheet6 pages6 years ago

Panasonic

Upverter

TME

JRH Electronics

Inventory History

3 month trend:
-66.78%

CAD Models

Download Panasonic 100SXV6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-04-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Panasonic 100SXV6R8M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 6.8 uF, 100 V, Radial Can - SMD, 0.06 ohm
Cap Aluminum Polymer 6.8uF 100VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 0.34A 1000h 125C T/R
Cap Aluminum Polymer 6.8uF 100V 20% Cylindrical 60m Ohm 340mA 1000 hr 125°C T/R
Avnet Japan
Panasonic 100SXV6R8M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 3333
SXV Series 100 V 6.8 uF 125°C 1 K Hrs OS-CON SMT Polymer Aluminum Cap
Cap, 6.8Μf, 100V; Capacitance:6.8Μf; Voltage Rating:100V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Sxv Series; Esr:0.06Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Panasonic 100SXV6R8M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America