Pace 8007-0207

Pace 8007-0207 Rework And Repair System, 230V, MBT-250E-SDPT
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-020721
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0207.

Farnell

Datasheet15 pages18 years ago
Datasheet2 pages20 years ago
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Pace 8007-0207 provided by its distributors.

Pace 8007-0207 Rework And Repair System, 230V, MBT-250E-SDPT
REWORK SYSTEM, MBT 250, 3 CH; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 240W; Kit Contents: MBT250 Power Supply, PS-90 Solder Iron, SX-90 Sodr-X-Tractor, TT-65 ThermoTweez, TP-65 ThermoPik; Produc
REWORK SYSTEM, MBT 250, 3 CH; Supply Voltage V AC:230V; Heat Temperature Range:+176°C to +482°C; Output Power:240W; SVHC:No SVHC (19-Dec-2011); External Depth:260mm; External Width:165mm; Height:135mm; Power Consumption:207W; Supply Voltage AC Max:230V; Supply Voltage AC Min:115V; Temperature Max:482°C; Temperature Min:38°C; Weight:5kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8007-0207.