What’s new: Find the right parts faster with our redesigned experience

Learn more

Pace 6010-0150-P1

PACE 6010-0150-P1 Soldering Iron, Universal, IntelliHeat, Black Cord, PS-90 Series
$ 155.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 6010-0150-P1.

Newark

Datasheet32 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-24.24%

Descriptions

Descriptions of Pace 6010-0150-P1 provided by its distributors.

PACE 6010-0150-P1 Soldering Iron, Universal, IntelliHeat, Black Cord, PS-90 Series
PACE Worldwide PS90 Universal Soldering Iron Handpiece Only with Bl
Box, Diecast, Flange, Ip68; |Pace 6010-0150-P1
HANDPIECE, PS-90, INTELLIHEAT; Supply Voltage V AC: 230V; Output Power: -; Heat Temperature Max: -; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC