What’s new: Find the right parts faster with our redesigned experience

Learn more

Ouneva VG03-0009

Positions = 1 / Wire Size mm2 Max. mm² = 50 / Wire Size mm2 Min. mm² = 2.5 / Wire Connection Method = Screw / Current...

$ 42.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ouneva VG03-0009.

TME

Datasheet2 pages4 years ago

Descriptions

Descriptions of Ouneva VG03-0009 provided by its distributors.

Positions = 1 / Wire Size mm2 Max. mm² = 50 / Wire Size mm2 Min. mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 425 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Black / Grey / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 80 / Series = OJL

Manufacturer Aliases

Ouneva has several brands around the world that distributors may use as alternate names. Ouneva may also be known as the following names:

  • Ouneva Group