What’s new: Find the right parts faster with our redesigned experience

Learn more

Ouneva VC06-0017

Mounting Type = Cable Mount / Poles = 1 / Current Rating A = 180 / Voltage Rating V = 690 / Operating Temperature...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Ouneva VC06-0017 provided by its distributors.

Mounting Type = Cable Mount / Poles = 1 / Current Rating A = 180 / Voltage Rating V = 690 / Operating Temperature Max. °C = 80 / Orientation = Straight / Wire Size AWG Min. AWG = 6 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 16

Manufacturer Aliases

Ouneva has several brands around the world that distributors may use as alternate names. Ouneva may also be known as the following names:

  • Ouneva Group