Otto Engineering R2AB4555C3N3

Rotary Switches Momtry Mntain Momtry Rotary Switch
$ 25.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering R2AB4555C3N3.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-02-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Otto Engineering R2AB4555C3N3 provided by its distributors.

Rotary Switches Momtry Mntain Momtry Rotary Switch
Rotary Switch, 3 Positions, SPDT, Momentary, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
Otto R2AB4555C3N3 旋钮开关
RS APAC
Rotary Switch
BLCK SOFT TOUCH;3POS
SWITCH, DPDT, MOM-OFF-MOM, AMBER; No. of Poles:2; No. of Switch Positions:3; Contact Current AC Max:16A; Contact Current DC Max:20A; Contact Voltage AC Max:110V; Contact Voltage DC Max:28V; Contact Configuration:DPDT; Contact Voltage DC Max:28V; Series:R2; Switch Operation:Mom-Off-Mom; Terminal Type:Quick Connect

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO