Otto Engineering R2AB2122NNNN

Rotary Switches MaintainN/AMaintain Rotary Switch
$ 19.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering R2AB2122NNNN.

IHS

Datasheet3 pages17 years ago

Newark

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Otto Engineering R2AB2122NNNN provided by its distributors.

Rotary Switches MaintainN/AMaintain Rotary Switch
Rotary Switch, 2 Positions, SPDT, Latched, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
Otto R2AB2122NNNN 旋钮开关
RS APAC
Rotary Switch
NO BARRIERS KEYPIN
SWITCH, DPDT, OFF-ON; No. of Poles:2; No. of Switch Positions:2; Contact Current AC Max:16A; Contact Current DC Max:20A; Contact Voltage AC Max:110V; Contact Voltage DC Max:28V; Contact Configuration:DPDT; Contact Voltage DC Max:28V;;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO