What’s new: Find the right parts faster with our redesigned experience

Learn more

Otto Engineering P5-100039

Pushbutton Switches S/a P5-100033 Except Add Wht 18AWG Wire,
$ 40
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P5-100039.

Peerless Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
+179%

Descriptions

Descriptions of Otto Engineering P5-100039 provided by its distributors.

Pushbutton Switches S/A P5-100033 EXCEPT ADD WHT 18AWG WIRE,
S/A P5-100033 EXCEPT
P5-100039 OTTO Controls pushbutton switch. Custom P5 with 18 AWG Wire leads in 3 colors-red, white and green. Sealed, military grade (but not military spec) pushbutton switch with SPDT alternate action. Push and the P5 switch turns “on.” Push again and the P5 switch turns “off.” Positive tactile feedback is featured so the operator is clearly aware the switch mode has been executed. The button returns to the original position after each actuation. To guard against front panel splash and dirt, the P5 series is sealed at the button with OTTO’s patented “rolling sleeve “principle. The terminals are sealed with epoxy, providing a seal against flux during wiring and behind panel dirt and moisture. The combination of sealing provides smooth operation over a wide temperature range. See attached drawing for more information. Price is for this lot of stock only!

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO