What’s new: Find the right parts faster with our redesigned experience

Learn more

Otto Engineering K1ABAAAAAR

Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 100000Cycles
$ 9.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering K1ABAAAAAR.

IHS

Datasheet4 pages10 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+66.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-06-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Otto Engineering K1ABAAAAAR provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 100000Cycles
Rocker Switch, SPST, Momentary, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
K1Abaaaaar - Otto Controls Rocker Switch, Spst, Black, I/O
ROCKER SWITCH, SPST, BLACK, I/O; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 125V
ROCKER SWITCH, SPST, BLACK, I/O; Series:K1; Switch Function Type:SPST; Contact Configuration:SPST; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:28V; Max Contact Current AC:16A; Max Contact Current DC:16A; Terminal ;RoHS Compliant: Yes

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • K1ABAAAAAR.