What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram SFH 4716AS

Infrared Emitter 860nm 780mW/sr Circular Top Mount 3-Pin T/R
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4716AS.

IHS

Datasheet19 pages3 years ago

Newark

Future Electronics

Osram Opto SCT

Inventory History

3 month trend:
+352%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Osram SFH 4716AS provided by its distributors.

Infrared Emitter 860nm 780mW/sr Circular Top Mount 3-Pin T/R
Infrared LED, 2.8mm, 1-Element, 860nm
EMITTER IR 860NM 1.5A 3SMD / Infrared (IR) Emitter 860nm 3.2V 1.5A 300mW/sr @ 1A 150° 3-SMD, No Lead
SMD-IR-LED Water-clear 150° OSLON
OSLON Black Series, 3.9mmx3.9mmx1.5mm, -40°C to 125°C
Osram Opto SCT
860nm 150° 3.2V Dome SMD mount 3.85mm*3.85mm*1.51mm
OSRAM OSLON Black, SFH 4715AS A01 850nm 80
EMITTER, 850NM, IR OSLON BLACK DOUBLE ST
IR OSLON BLACK 850NM225mW/SR 1
Beam Angle ° = 150 / Viewing Angle ° = 150 / Package / Case Size = 0606 / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 3.2 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 300 / Power Rating W = 5.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A6856
  • Q65111A6856
  • SFH-4716AS
  • SFH4716AS