Osram SFH 4715AS

850 nm 11 ns 5.8 W 45 deg Surface Mount Silicon High Power Infrared Emitter
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4715AS.

IHS

Datasheet19 pages3 years ago

Upverter

Newark

Osram Opto SCT

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Osram SFH 4715AS provided by its distributors.

850 nm 11 ns 5.8 W 45 deg Surface Mount Silicon High Power Infrared Emitter
Infrared Emitter 860nm 300mW/sr Circular Top Mount Automotive 3-Pin T/R
OSLON Black Series, 3.9mmx3.9mmx2.3mm, -40°C to 125°C
Osram Opto SCT
SMD-IR-LED Water-clear 90° OSLON
Infrared LED, 1-Element, 860nm
860nm 90¡ã 3.2V 1A 3.85mm*3.85mm*1.51mm
EMITTER, 850NM, IR OSLON BLACK DOUBLE ST
IR OSLONBLACK 850NM 90° 900mW/SR
Beam Angle ° = 90 / Viewing Angle ° = 90 / Package / Case Size = 0606 / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 3.2 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 780 / Power Rating W = 5.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A6857
  • Q65111-A6857
  • Q65111A6857
  • SFH4715AS