What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram SFH 4253

Opto Sfh 4253 Topled Ir Led, 860NM, Plcc 2 SMD Package
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4253.

IHS

Datasheet13 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Osram SFH 4253 provided by its distributors.

OPTO SFH 4253 TOPLED IR LED, 860NM, PLCC 2 SMD PACKAGE
Infrared Emitter 860nm 11mW/sr Circular Top Mount 2-Pin SMD
Infrared LED, 2.4mm, 1-Element, 860nm
IR EMITTER, 860NM, 2V, SMD ROHS COMPLIANT: YES
860nm ¡À60¡ã PLCC-2 3.4mm*3mm*2.1mm
Beam Angle ° = 120 / Viewing Angle ° = 120 / Package / Case Size = PLCC2 / Forward Current (If) mA = 70 / Forward Voltage (Vf) V = 1.6 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 13 / Power Rating mW = 140 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH4253