Osram Q65110A2415

Single Color LED, Yellow, Colorless Clear, 1.7mm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A2415.

IHS

Datasheet22 pages4 years ago

Osram Opto SCT

_legacy Avnet

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+95.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 1.6mm
Standard LEDs - SMD R/A SMD Bi-Color LED Ylw 590nm/Grn 574nm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR

Descriptions

Descriptions of Osram Q65110A2415 provided by its distributors.

Single Color LED, Yellow, Colorless Clear, 1.7mm
LED 3x1,2mm Yellow 587nm 222,5mcd/20mA 120° LY Y876-Q2T1-26-Z
LED Uni-Color Yellow 591nm 2-Pin SMT T/R
Micro SIDELED 3010 Series Yellow 120° 588 nm 355 mcd 2 V Clear Lens SMT LED
LED Single Chip Yellow 595nm 30mA 2-Pin 3010T/R
YELLW SMD LED MCR SIDELED 3010
Micro SIDELED is a SMT LED with side emission. Due to its low package height it is ideal for applications in limited space environments, Yellow(580-595 nm)
Osram Opto SCT

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY Y876-Q2T1-26-Z
  • Q65110 A2415
  • Q65110-A2415