What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram L18830

18 W T8 Linear Fluorescent Tube; Warm White; 830 CRI; 3000K; 1350 lm; 600mm; 2ft
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L18830. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram L18830.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Osram L18830 provided by its distributors.

18 W T8 Linear Fluorescent Tube; Warm White; 830 CRI; 3000K; 1350 lm; 600mm; 2ft
LAMP, T8, WW, 600MM, 18W; Lamp Base Type:T8; Power Rating:18W; Luminous Flux:1350lm; Length:600mm; Bulb Diameter:26mm; Colour Temperature Typ:3000K; SVHC:No SVHC (19-Dec-2011); Colour:Warm White; External Depth:26mm; External Diameter:26mm; External Length / Height:600mm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L18830.