Osram DS9840

Lamp, Dulux S, 9W, 240V, Cool Wht
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DS9840. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram DS9840.

element14 APAC

Datasheet6 pages12 years ago

Newark

Farnell

Descriptions

Descriptions of Osram DS9840 provided by its distributors.

LAMP, DULUX S, 9W, 240V, COOL WHT
LAMP, DULUX, S, COOL, 9W; External Depth:19.5mm; External Diameter:19.5mm; External Length / Height:168mm; Lamp Fitting Type:2 Pin; Length:167mm; Operating Lifetime:8000h; Power Rating:9W; Supply Voltage:60V; Total Light Output:600lm; Typ Luminous Flux:600lm; Typical Colour Temperature:4000K; Voltage, Supply AC Max:240V; Voltage, Supply AC Min:220V; Width, External:34mm; Luminous Flux:600lm

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9840.