What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram Sylvania 120PSB

Lamp, Incandescent, T2, #5 Slide, 120V, 25mA, 10000 Hrs
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Sylvania 120PSB.

Newark

Datasheet4 pages22 years ago

RS (Formerly Allied Electronics)

Related Parts

0.5MSCP Round with Flat Top Incandescent Clear Incandescent Lamp 27mm 24V 6.31lm
0.05MSCP Round with Flat Top Incandescent Clear Incandescent Lamp 22mm 10V 600mlm
LAMP INCAND T-2 TELE SLIDE 12V
EIKO385
LAMP, MINIATURE, T-3 1/4, MIDGET FLANGE BASE, 28.0 VOLTS, 0.04 AMPS
EIKO387
LAMP, INCANDESCENT, T-1 3/4, MIDGET FLANGE, 28V, 40MA, 0.3MSCP, 10000 HRS

Descriptions

Descriptions of Osram Sylvania 120PSB provided by its distributors.

Lamp, Incandescent, T2, #5 Slide, 120V, 25mA, 10000 Hrs
Min Incand 1/4 Slide Base
氖灯, 滑动底座, 120V, T-2;
LAMP, INCANDESCENT, TELEPHONE SLIDE, 120V; Supply Voltage:120V; Lamp Base Type:Telephone Slide; Bulb Size:T-2; MSCP:-; Average Bulb Life:10000h; Product Range:34557; Current Rating:25mA; Length:28.2mm; Light Source:Incandescent RoHS Compliant: Yes

Manufacturer Aliases

Osram Sylvania has several brands around the world that distributors may use as alternate names. Osram Sylvania may also be known as the following names:

  • OSRAM SYLVANIA INC
  • OSRAM SYLVANIA LAMPS
  • OSRAM Sylvania Products
  • OSRAM SYLVANIA PRODUCTS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120PSB.