What’s new: Find the right parts faster with our redesigned experience

Learn more

Oshino OD-R01SM12B15-24

Luminous Flux lm = 6 / Diameter mm = 22 / Light Colour = Red / Supply Voltage - DC V = 24 / Supply Voltage - AC V =...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-58.82%

Descriptions

Descriptions of Oshino OD-R01SM12B15-24 provided by its distributors.

Luminous Flux lm = 6 / Diameter mm = 22 / Light Colour = Red / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 35 / Length mm = 45 / Bulb Base = BA15d / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -25 / Peak Wavelength nm = 645

Manufacturer Aliases

Oshino has several brands around the world that distributors may use as alternate names. Oshino may also be known as the following names:

  • OSHINO LAMPS
  • Oshino Lamps GmbH
  • Oshino/Kingbright
  • Oshino Lamps America Ltd
  • OSHINO LAMPS (UK) LTD
  • OSHINO LAMPS LIMITED
  • OSHINO LAMP
  • Oshino Lam
  • OSHINO 28V-24mA
  • OSHINO LAMPWORK
  • OSHINO ELECTRIC
  • OSHI