What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion G60-4

Bright Nickel Chrome finish steel wire guard, for 60mm fan
$ 0.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion G60-4.

Future Electronics

Datasheet1 page14 years ago
Datasheet2 pages20 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-8.58%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.90.1080

Descriptions

Descriptions of Orion G60-4 provided by its distributors.

Bright Nickel Chrome finish steel wire guard, for 60mm fan
FAN FINGER GUARD, 60MM, CARBON STEEL; Fan Guard Type: Steel - Wire Form; For Use With: 60mm Axial Fans; Fixing Centers: 50mm; Color / Finish: Bright Nickel Chrome; Product Range: G60 Series; Fan Frame Size 91AH9519
External Width mm = 53 / External Height mm = 4.4 / Guard Material = Steel / Fan Size = 60 x 60 mm / Screw Hole Spacing mm = 4.6

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • G60-4.