What’s new: Find the right parts faster with our redesigned experience

Learn more

Opto 22 SNAP-PAC-RCK16

Plc I/o Module Snap Pac, 387.35 X 112.01 X 12.7 Mm
$ 274.975
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 SNAP-PAC-RCK16.

JRH Electronics

Datasheet6 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.08%

Descriptions

Descriptions of Opto 22 SNAP-PAC-RCK16 provided by its distributors.

PLC I/O MODULE SNAP PAC, 387.35 X 112.01 X 12.7 MM
MOUNTING RACK; Current Rating: 4.2A; Product Range: SNAP PAC Series; Accessory Type: 16-Module Mounting Rack; External Width: 112.01mm; For Use With: Opto22 SNAP PAC Brains & R-series Controllers; Length: 3 41M0031
Mounting Rack; Intensidad Nominal:4.2A; Anchura Externa:112.01Mm; Longitud:387.35Mm; Para Usar Con:Opto22 Snap Pac Brains & R-Series Controllers; Tensión Nominal:5.2V; Tipo De Accesorio:16-Module Mounting Rack |Opto 22 SNAP-PAC-RCK16

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNAP-PAC-RCK-16