Opto 22 IDC15

I/O Module Relays Input Module 12VAC to 32VAC-IN 25mA 4000Vrms Thru-Hole
$ 30.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 IDC15.

Farnell

Datasheet5 pages20 years ago
Datasheet5 pages20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.88%

Descriptions

Descriptions of Opto 22 IDC15 provided by its distributors.

I/O Module Relays Input Module 12VAC to 32VAC-IN 25mA 4000Vrms Thru-Hole
MODULE, AC INPUT, 50 MA, 12 TO 32 VDC, 25 MA (MAX.), 5 VDC, 5 MS, 5 MS, 5 VDC
Input Mod, Ac/Dc Input 10 32 Vac; |Opto 22 IDC15
G1 DC or AC Digital Input, 10-32
Dc Input 10-32 VDC, 15 VDC Logic
I/O Module; For Use With:Proximity, Limi; I/O Module; For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & TTL Compatible Devices; Voltage Rating:15V; Current Rating:15mA; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDC 15