What’s new: Find the right parts faster with our redesigned experience

Learn more

Opto 22 G4DA5

I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
$ 335.732
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 G4DA5.

Electro Sonic

Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Opto 22 G4DA5 provided by its distributors.

I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
MODULE, OUTPUT, ANALOG, 0 TO 10, G4 SERIES SERIES, 4000VAC, 1
I/O Module; Current Rating:20Ma; Product Range:-; Accessory Type:Analogue Voltage Output Module; For Use With:Opto22 Modular Controllers; No. Of Analog Outputs:1; No. Of Digital Inputs:1; No. Of Outputs:1Outputs; Resolution:12 Bits Rohs Compliant: Yes |Opto 22 G4DA5

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G4 DA5
  • G4-DA5