What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVTL01LGAWDS

LED, Cool White, Lednium, Surface Mount Cup, 1 W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVTL01LGAWDS.

IHS

Datasheet10 pages17 years ago
Datasheet14 pages0 years ago

element14 APAC

Mouser

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Optek OVTL01LGAWDS provided by its distributors.

LED, Cool White, Lednium, Surface Mount Cup, 1 W
LED Uni-Color White 2-Pin SMD T/R
LED LEDNIUM COOL WHT 5800K 6SMD
High Power LEDs DAYLT WHTE 45lm CLRWTR
Power LED Illuminator; LED Color:White; Luminous Intensity:12.5µcd; Viewing Angle:135°; Forward Current:350mA; Forward Voltage:3.4V; Color:Daylight White; Input Current:350mA; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED, SMD, 1W, NATURAL WHITE; LED Colour:Daylight White; Typ Luminous Intensity:12500mcd; Viewing Angle:135°; Forward Current:350mA; Voltage, Vf Max:3.7V; Operating Temperature Range:-50°C to +85°C; Case Style:Cup; External Depth:5mm; External Length / Height:1.52mm; Lens Colour:Water Clear; Max Colour Temperature:6400K; Min Colour Temperature:5200K; Peak Pulse Current:1A; Power, Radiometric:1W; Temp, Op. Max:85°C; Temp, Op. Min:-50°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-50°C; Terminal Type:SMD; Termination Type:SMD; Thermal Resistance, Rjp:2°C/W; Typ Luminous Flux:45lm; Voltage, Reverse Protection:5V; Voltage, Vf Min:2.9V; Voltage, Vf Typ:3.4V; Width, External:6mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC